Filter Your Search
1 - 2 of 2 results
|
SM12T1G
onsemi
|
$0.0841 | Yes | Active | 19 V | 225 mW | 14.53 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 15.75 V | 300 W | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2, 4-4, 4-5 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
SZSM12T1G
onsemi
|
Check for Price | Yes | End Of Life | 19 V | 1 µA | 225 mW | 14.53 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | ZENER | 15.75 V | 300 W | 12 V | R-PDSO-G3 | e3 | IEC-61000-4-2, 4-4, 4-5 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi |