Filter Your Search
1 - 1 of 1 results
|
SM15T10CAY
STMicroelectronics
|
Check for Price | Yes | Active | 18.6 V | 10 µA | 10 V | SILICON | 9.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.55 V | 1 | AVALANCHE | 10.5 V | 1.5 kW | 8.55 V | R-PDSO-C2 | AEC-Q101; ISO 7637-2; ISO 10605 | DO-214AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |