Parametric results for: SM15T24A under Transient Suppressors

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
Manufacturer Part Number: sm15t24a
Select parts from the table below to compare.
Compare
Compare
SM15T24A-E3/9AT
Vishay Intertechnologies
$0.4141 Yes Active 33.2 V 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 25.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SM15T24A-E3/57T
Vishay Intertechnologies
$0.4141 Yes Active 33.2 V 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 25.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SM15T24A
STMicroelectronics
$0.5521 Yes Active 42.8 V 3.5 nF 5 µA 6.3 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE 25.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS not_compliant STMicroelectronics DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2 EAR99 8541.10.00.50
SM15T24AHE3_A/H
Vishay Intertechnologies
$0.6362 Yes Active 33.2 V 1 µA 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 1.5 kW 20.5 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant SMC, 2 PIN EAR99 8541.10.00.50 2019-02-07
SM15T24AY
STMicroelectronics
$0.6479 Yes Active 33.2 V 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE 10 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -40 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS not_compliant STMicroelectronics DO-214AB 2 EAR99 8541.10.00.50
SM15T24AHE3_A/I
Vishay Intertechnologies
Check for Price Yes Active 33.2 V 1 µA 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 1.5 kW 20.5 V R-PDSO-C2 e3 AEC-Q101 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant SMC, 2 PIN EAR99 8541.10.00.50 2019-02-07
SM15T24AHE3/57T
Vishay Semiconductors
Check for Price Yes Yes Obsolete 33.2 V 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 25.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown DO-214AB R-PDSO-C2 2 EAR99 8541.10.00.50
SM15T24AHE3/9AT
Vishay Semiconductors
Check for Price Yes Yes Obsolete 33.2 V 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 25.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown DO-214AB R-PDSO-C2 2 EAR99 8541.10.00.50
SM15T24A/9A
Vishay Semiconductors
Check for Price No Transferred 33.2 V 6.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE LOW INDUCTANCE 25.2 V 1.5 kW Not Qualified R-PDSO-C2 e0 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL GENERAL SEMICONDUCTOR INC unknown DO-214AB R-PDSO-C2 2 EAR99 8541.10.00.50
SM15T24A/9A
Vishay Intertechnologies
Check for Price No Obsolete 33.2 V 6.5 W 24 V 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20.5 V 1 AVALANCHE 25.2 V 1.5 kW e0 Tin/Lead (Sn/Pb) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50