Filter Your Search
1 - 10 of 25 results
|
WSM1-820KI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 820 Ω | 10 % | 1 W | 3117 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WSM | 100 V | e3 | 275 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) | 3.94 mm | 7.9 mm | 4.2 mm | WELWYN COMPONENTS LTD | SMT, 3117 | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
WSM1-820KI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 820 Ω | 10 % | 1 W | 3117 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WSM | 100 V | e3 | 275 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) | 3.94 mm | 7.9 mm | 4.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
WSM1-820RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 820 Ω | 1 % | 1 W | 2817 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WSM | FLAME PROOF | 70 °C | WSM | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | J BEND | 3.94 mm | 7.9 mm | 4.2 mm | WELWYN COMPONENTS LTD | SMT, 2817 | compliant | EAR99 | 8533.21.00.80 | |||
|
PSM-182.05%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 82 Ω | 5 % | 1 W | 2815 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 3.302 mm | 6.985 mm | 3.81 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PSM-1.8205%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 820 mΩ | 5 % | 1 W | 2815 | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 3.302 mm | 6.985 mm | 3.81 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
WSM1-820RFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 820 Ω | 1 % | 1 W | 2817 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WSM | FLAME PROOF | 70 °C | WSM | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | J BEND | 3.94 mm | 7.9 mm | 4.2 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
WSM1-820RGI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 820 Ω | 2 % | 1 W | 2817 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WSM | FLAME PROOF | 70 °C | WSM | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | J BEND | 3.94 mm | 7.9 mm | 4.2 mm | WELWYN COMPONENTS LTD | SMT, 2817 | compliant | EAR99 | 8533.21.00.80 | |||
|
PSM-18203%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 820 Ω | 3 % | 1 W | 2815 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 3.302 mm | 6.985 mm | 3.81 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
NSM18205%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 820 Ω | 5 % | 1 W | 2815 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 25 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
WSM18200GLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 820 Ω | 2 % | 1 W | 2817 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WSM | FLAME PROOF | 70 °C | WSM | YES | e3 | 155 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | J BEND | 3.94 mm | 7.9 mm | 4.2 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |