Filter Your Search
1 - 10 of 105 results
|
SM2000GP
Diotec Semiconductor AG
|
$0.0778 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | GENERAL PURPOSE | 39 A | 1 | 2 kV | O-PELF-R2 | e1 | DO-213AB | 1 | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2020-02-13 | Diotec | |||||||||||||||||||||||||||||||||||||||||||||||
|
SM2000
Diotec Semiconductor AG
|
$0.0782 | Yes | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | Diotec | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | ||||||||||||||||||||||||||||||||||||||||||||
|
SM2000
Luguang Electronic Technology Co Ltd
|
$0.1040 | Yes | Contact Manufacturer | 1 A | 1.1 V | 5 µA | SILICON | 2 kV | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 40 A | 1 | 2 kV | O-PELF-R2 | DO-213AB | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | SHENZHEN LUGUANG ELECTRONIC TECHNOLOGY CO LTD | unknown | DO-213AB | DO-213AB | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
STPS60SM200CW
STMicroelectronics
|
$3.7781 | Yes | Active | 30 A | 830 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | EFFICIENCY | 500 A | 1 | R-PSFM-T3 | e3 | TO-247AD | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | TO-247LL, 3 PIN | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SM200-BCA
Visual Communications Company
|
Check for Price | Active | 100.0 mcd | SINGLE | YES | AMBER | TINTED | 1 | SINGLE COLOR LED | 583 nm | 35 deg | SURFACE MOUNT | 2 | BULK | ROUND | 4.7 mm | 7.6 mm | 5 mm | VISUAL COMMUNICATIONS COMPANY LLC | unknown | SURFACE MOUNT PACKAGE-2 | T-1 3/4 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
JANTXVSSM200UF-A
Sensitron Semiconductors
|
Check for Price | No | No | Active | 1 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | HIGH EFFICIENCY SWITCHING | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | MIL-19500 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | MELF | O-LELF-R2 | 2 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SM200-LRG
DDP Engineered LED Solutions
|
Check for Price | Transferred | 90.0/40.0 mcd | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | YES | RED/GREEN | 1 | DUAL COLOR LED | 660/565 nm | 60 deg | SURFACE MOUNT | 2 | BULK | ROUND | 4.7 mm | 7.6 mm | 5 mm | DATA DISPLAY PRODUCTS | unknown | 8541.40.20.00 | SURFACE MOUNT PACKAGE-2 | T-1 3/4 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM200-BCR/TR
Visual Communications Company
|
Check for Price | Active | 120.0 mcd | SINGLE | YES | RED | TINTED | 1 | SINGLE COLOR LED | 635 nm | 35 deg | SURFACE MOUNT | 2 | TR | ROUND | 4.7 mm | 7.6 mm | 5 mm | VISUAL COMMUNICATIONS COMPANY LLC | unknown | SURFACE MOUNT PACKAGE-2 | T-1 3/4 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM200S/3.3-(270)
Eaton Corporation
|
Check for Price | Active | 40 A | NO | HYBRID | 1 | R-XDFM-P10 | 100 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | DUAL | EATON CORP | compliant | PACKAGE-10 | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 400 V | 200 V | 270 V | 116.9 mm | 0.1 % | 0.2 % | 1 | 3.795 V | 3.3 V | 3.3 V | DFM | OVER VOLTAGE | 13.5 mm | OTHER | 132 W | YES | 61 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
SM200-BG
DDP Engineered LED Solutions
|
Check for Price | Transferred | 10.0 mcd | SINGLE | YES | GREEN | DIFFUSED | 1 | SINGLE COLOR LED | 565 nm | 60 deg | SURFACE MOUNT | 2 | BULK | ROUND | 4.7 mm | 7.6 mm | 5 mm | DATA DISPLAY PRODUCTS | unknown | 8541.40.20.00 | SURFACE MOUNT PACKAGE-2 | T-1 3/4 |