Filter Your Search
1 - 10 of 19 results
|
NSM2210.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 21 Ω | 0.1 % | 2 W | 4324 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 50 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SM2210.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 21 Ω | 0.5 % | 2 W | 4324 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 50 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SM22.10.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.1 Ω | 0.5 % | 2 W | 4324 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | YES | 50 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 4324 | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
NSM22101%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 210 Ω | 1 % | 2 W | 4324 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 50 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PV10SM-2210-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 221 Ω | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | e3 | 220 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
NSM2210.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 21 Ω | 0.5 % | 2 W | 4324 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 50 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NSM22.10.5%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.1 Ω | 0.5 % | 2 W | 4324 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 50 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
WSM22100FLFTR
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 210 Ω | 1 % | 2 W | 4626 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 275 °C | -55 °C | Molded | 2 | TR, 13 Inch | Matte Tin (Sn) | 5 mm | 11.7 mm | 6.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
NSM22100.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 210 Ω | 0.1 % | 2 W | 4324 | SURFACE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | NON-INDUCTIVE | 70 °C | YES | 50 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PV10SM-2210-FB
RCD Components Inc
|
Check for Price | Active | 221 Ω | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | 220 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |