Filter Your Search
1 - 6 of 6 results
|
SM2512(B)
Kodenshi Sensing
|
Check for Price | Obsolete | 25 mA | 2.8 V | 570 nm | DIFFUSED | Green | NO | 4 V | 85 °C | -25 °C | 5.5 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||
|
SM2512
Kodenshi Sensing
|
Check for Price | Obsolete | 25 mA | 2.8 V | 570 nm | DIFFUSED | Green | NO | 4 V | 85 °C | -25 °C | 5.5 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||
|
SM251236-08
Intel Corporation
|
Check for Price | Obsolete | 1 | NO | 80 ns | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 9 mA | 820 µA | 5.5 V | 4.5 V | 5 V | MOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | INTEL CORP | unknown | 8542.32.00.02 | SIMM | SIMM, SSIM72 | 72 | EAR99 | FAST PAGE | 18 | COMMON | 18.8744 Mbit | FAST PAGE DRAM MODULE | 36 | 1 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX36 | 3-STATE | 512 | |||||||||||
|
SM2512(B)
Kodenshi Corporation
|
Check for Price | Obsolete | 25 mA | 2.8 V | 570 nm | DIFFUSED | Green | NO | 4 V | 85 °C | -25 °C | 5.5 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||
|
SM251236-10
Intel Corporation
|
Check for Price | Obsolete | 1 | NO | 100 ns | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 9 mA | 750 µA | 5.5 V | 4.5 V | 5 V | MOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | INTEL CORP | unknown | 8542.32.00.02 | SIMM | SIMM, SSIM72 | 72 | EAR99 | FAST PAGE | 18 | COMMON | 18.8744 Mbit | FAST PAGE DRAM MODULE | 36 | 1 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX36 | 3-STATE | 512 | |||||||||||
|
SM2512
Kodenshi Corporation
|
Check for Price | Obsolete | 25 mA | 2.8 V | 570 nm | DIFFUSED | Green | NO | 4 V | 85 °C | -25 °C | 5.5 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 |