Filter Your Search
1 - 2 of 2 results
|
NSM2615FTR261
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 261 mΩ | 1 % | 1 W | 2615 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 25 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SM2615FTR261
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 261 mΩ | 1 % | 1 W | 2615 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | SM | YES | 25 V | e3 | 275 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 3.56 mm | 6.6 mm | 3.81 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. |