Filter Your Search
1 - 1 of 1 results
|
SM28VLT32SHKN
Texas Instruments
|
$413.9818 | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.9 V | 1 MHz | FLASH | YES | 1000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 160 µA | 3.6 V | 3.1 V | CMOS | MILITARY | YES | NOR TYPE | HARDWARE | R-CDFP-G14 | Not Qualified | e4 | 210 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | SOP14,1,40 | RECTANGULAR | FLATPACK | YES | GOLD | GULL WING | 1.02 mm | DUAL | 3.05 mm | 20 mm | 8 mm | TEXAS INSTRUMENTS INC | FP-14 | compliant | 3A001.A.2.A | 8542.32.00.71 | Texas Instruments |