Filter Your Search
1 - 10 of 18 results
|
SM4420TEV-FREQ-T1K
Pletronics Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 3.3 V | CMOS | SM44T | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 180 MHz | 800 kHz | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | PLETRONICS INC | compliant | Clock | |||||||||||
|
SM4420TEV-75.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Active | 75 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | PLETRONICS INC | compliant | Clock | ||||||||||||
|
SM4420TEV-FREQ-T500
Pletronics Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 3.3 V | CMOS | SM44T | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 180 MHz | 800 kHz | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | PLETRONICS INC | compliant | Clock | |||||||||||
|
SM4420TEV-0.8M-T500
Pletronics Inc
|
Check for Price | Yes | Active | 800 kHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,87/69 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | PLETRONICS INC | compliant | Clock | DILCC4,.1,86 | ||||||
|
SM4420TEV-0.8M
Pletronics Inc
|
Check for Price | Yes | Active | 800 kHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 180 MHz | 800 kHz | 5 ns | 6 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,86 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | PLETRONICS INC | compliant | Clock | DILCC4,.1,86 | |||||
|
SM4420TEV-180.0M-T250
Pletronics Inc
|
Check for Price | Yes | Active | 180 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,87/69 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | PLETRONICS INC | compliant | Clock | DILCC4,.1,86 | ||||||
|
SM4420TEV-40.0M-T1K
Pletronics Inc
|
Check for Price | Yes | Active | 40 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.05mm | PLETRONICS INC | compliant | Clock | Pletronics | |||||||||||
|
SM4420TEV-FREQ
Pletronics Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 180 MHz | 800 kHz | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | PLETRONICS INC | compliant | Clock | |||||||||||
|
SM4420TEV-FREQ-T250
Pletronics Inc
|
Check for Price | Yes | Active | 20 % | 15 pF | 3.3 V | CMOS | SM44T | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 180 MHz | 800 kHz | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | PLETRONICS INC | compliant | Clock | |||||||||||
|
SM4420TEV-49.152M
Pletronics Inc
|
Check for Price | Yes | Active | 49.152 MHz | 20 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 18 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,89/69 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.15mm | PLETRONICS INC | compliant | Clock | LCC-4 |