Filter Your Search
1 - 1 of 1 results
|
SM6227FT7R00
SEI Stackpole Electronics Inc
|
$0.5075 | Yes | Yes | Active | 7 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 4.58 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. |