Filter Your Search
1 - 2 of 2 results
|
SM6227FT9R31
SEI Stackpole Electronics Inc
|
$0.5075 | Yes | Yes | Active | 9.31 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 5.2849 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | |||
|
NSM6227FT9R31
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.31 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 5.2849 V | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | WRAPAROUND | 6.35 mm | 15.8 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 |