Filter Your Search
1 - 10 of 37 results
|
SM7744HEX-0.8M
Pletronics Inc
|
Check for Price | Yes | Active | 800 kHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4 mA | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ||||||||
|
SM7744HEX-69.999M
Pletronics Inc
|
Check for Price | Yes | Active | 69.999 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 18 mA | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ||||||||
|
SM7744HEX-FREQ-T1K
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 25 % | 30 pF | 1.8 V | CMOS | SM77H | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 69.999 MHz | 800 kHz | 10 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | ||||||||
|
SM7744HEX-70.0M-T250
Pletronics Inc
|
Check for Price | Yes | Active | PLETRONICS INC | compliant | |||||||||||||||||||||||||||||||
|
SM7744HEX-69.999M-T500
Pletronics Inc
|
Check for Price | Yes | Active | 69.999 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 18 mA | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ||||||||
|
SM7744HEX-50.0M-T250
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 18 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | |||||
|
SM7744HEX-50.0M-T500
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 18 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | |||||
|
SM7744HEX-69.999M-T1K
Pletronics Inc
|
Check for Price | Yes | Active | 69.999 MHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 18 mA | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ||||||||
|
SM7744HEX-0.8M-T500
Pletronics Inc
|
Check for Price | Yes | Active | 800 kHz | 25 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4 mA | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.7mm | PLETRONICS INC | compliant | Clock | ||||||||
|
SM7744HEX-1.0M
Pletronics Inc
|
Check for Price | Yes | Active | PLETRONICS INC | compliant |