Filter Your Search
1 - 1 of 1 results
|
SM7745HEW-25.0M-T250
Pletronics Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE A... more | 7 ns | NO | 7 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD | 7.0mm x 5.0mm x 1.73mm | PLETRONICS INC | compliant | Clock | Pletronics |