Filter Your Search
1 - 10 of 12 results
|
SM8S36CA-Q
Bourns Inc
|
$1.9900 | Yes | Active | 10 µA | 8 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | PD-CASE | 44.2 V | 6.6 kW | 36 V | R-PSSO-C1 | AEC-Q101; IATF 16949 | DO-218 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | BOURNS INC | unknown | EAR99 | 8541.10.00.50 | Bourns | |||||||||||
|
SM8S36CAHM3/I
Vishay Intertechnologies
|
$2.5418 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||||||||||||||||||||
|
SM8S36CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Active | 8 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 44.2 V | 6.6 kW | R-PSSO-C1 | e3 | DO-218AB | 175 °C | -55 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SM8S36CA
Continental Device India Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 260 | 40 | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||||||||||||||||||||||
|
SM8S36CA
Thinking Electronic Industrial Co Ltd
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SM8S36CAHE3-TP
Micro Commercial Components
|
Check for Price | Active | 58.1 V | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | 36 V | 44.2 V | 6.6 kW | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | compliant | MCC | ||||||||||||||||||||||||||||||
|
SM8S36CA
Micro Commercial Components
|
Check for Price | Not Recommended | 58.1 V | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | 36 V | 44.2 V | 6.6 kW | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | MCC | |||||||||||||||||||||||||||||||||
|
SM8S36CA-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 58.1 V | 150 µA | 8 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 44.2 V | 6.6 kW | 36 V | R-PSSO-C1 | e3 | AEC-Q101; ISO 7637-2 | DO-218AB | 1 | 175 °C | -55 °C | 260 | 10 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||||
|
GSM8S36CA
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | 2020-05-07 | |||||||||||||||||||||||||||||||||||||
|
SM8S36CA
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 8 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 36 V | 2 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 44.2 V | 6.6 kW | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | TO-263, D2PAK-3/2 |