Filter Your Search
1 - 10 of 16 results
|
SMAF17C
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | YES | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | e3 | R-PDSO-F2 | 150 °C | -55 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | THINKING ELECTRONIC INDUSTRIAL CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2018-02-22 | 20.9 V | 18.9 V | 19.9 V | 27.6 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 400 W | BIDIRECTIONAL | 1 W | 17 V | 1 µA | 17 V | ||||||||||||||||||||
|
SMA17
WJ Communications Inc
|
Check for Price | Obsolete | 50 Ω | 13 dBm | 2 | 1 THz | WIDE BAND LOW POWER | 1 THz | 10 GHz | 85 °C | -54 °C | MODULE | WJ COMMUNICATIONS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SMA170A
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | YES | AVALANCHE | Not Qualified | R-PDSO-C2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 179 V | 162 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 400 W | UNIDIRECTIONAL | 1 W | 145 V | 2 | |||||||||||||||||||||||||||||||
|
SMAF170C
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | YES | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | e3 | R-PDSO-F2 | 150 °C | -55 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | THINKING ELECTRONIC INDUSTRIAL CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2018-02-22 | 209 V | 189 V | 199 V | 275 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 400 W | BIDIRECTIONAL | 1 W | 170 V | 1 µA | 170 V | ||||||||||||||||||||
|
SMAF17CA
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | YES | AVALANCHE | e3 | R-PDSO-F2 | 150 °C | -55 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8541.10.00.50 | 2018-02-22 | 20.9 V | 18.9 V | 19.9 V | 27.6 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 400 W | BIDIRECTIONAL | 1 W | 17 V | 1 µA | 17 V | MIL-STD-750 | |||||||||||||||||||||
|
SMA17
MACOM
|
Check for Price | No | No | Active | 50 Ω | 13 dBm | 2 | 10 dB | 1 THz | WIDE BAND LOW POWER | LOW NOISE, HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | 1 | 1 THz | 10 GHz | 15 V | 49 mA | 85 °C | -54 °C | MODULE | 4 | METAL | MODULE,4LEAD,.45SQ | M/A-COM TECHNOLOGY SOLUTIONS INC | MODULE,4LEAD,.45SQ | compliant | MACOM | |||||||||||||||||||||||||||||||||
|
SMA170CA
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | YES | AVALANCHE | 1 | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | 179 V | 162 V | 170 V | 234 V | SINGLE | TRANS VOLTAGE SUPPRESSOR DIODE | 400 W | BIDIRECTIONAL | 1 W | 145 V | ||||||||||||||||||||||||||||||||||||||||
|
SMA170C
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | YES | AVALANCHE | 1 | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | 187 V | 153 V | 170 V | 244 V | SINGLE | TRANS VOLTAGE SUPPRESSOR DIODE | 400 W | BIDIRECTIONAL | 1 W | 138 V | ||||||||||||||||||||||||||||||||||||||||
|
SMAF17A
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | YES | AVALANCHE | e3 | R-PDSO-F2 | 150 °C | -55 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8541.10.00.50 | 2018-02-22 | 20.9 V | 18.9 V | 19.9 V | 27.6 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 400 W | UNIDIRECTIONAL | 1 W | 17 V | 1 µA | 17 V | MIL-STD-750 | |||||||||||||||||||||
|
SMAF170CA
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | YES | AVALANCHE | e3 | R-PDSO-F2 | 150 °C | -55 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | THINKING ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | 8541.10.00.50 | 2018-02-22 | 209 V | 189 V | 199 V | 275 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 400 W | BIDIRECTIONAL | 1 W | 170 V | 1 µA | 170 V | MIL-STD-750 |