Filter Your Search
1 - 4 of 4 results
|
SMA-A0102BTNL2K7
TE Connectivity
|
$0.8810 | Yes | Active | 2.7 kΩ | 0.1 % | 300 mW | 0102 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.2mm x 1.1mm | TE CONNECTIVITY LTD | MELF | compliant | TE Connectivity | |||||||||
|
SMA-A0102BTNL2K71
TE Connectivity
|
Check for Price | Yes | Active | 2.71 kΩ | 0.1 % | 300 mW | 0904 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TE CONNECTIVITY LTD | MELF | unknown | EAR99 | 8533.21.00.30 | ||||
|
SMA-A0102BTNL2K77
TE Connectivity
|
Check for Price | Yes | Active | 2.77 kΩ | 0.1 % | 300 mW | 0904 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TE CONNECTIVITY LTD | MELF | unknown | EAR99 | 8533.21.00.30 | ||||
|
SMA-A0102BTNL2K74
TE Connectivity
|
Check for Price | Yes | Active | 2.74 kΩ | 0.1 % | 300 mW | 0904 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TE CONNECTIVITY LTD | MELF | unknown | EAR99 | 8533.21.00.30 |