Filter Your Search
1 - 2 of 2 results
|
SMA5J18CA-E3/5A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 29.2 V | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 22.1 V | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||
|
SMA5J18CA-E3/5A
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 29.2 V | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 22.1 V | 500 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | unknown | DO-214AC | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 |