Filter Your Search
1 - 1 of 1 results
|
SMA6F36A-M3/H
Vishay Intertechnologies
|
$0.2775 | Yes | Active | 76.9 V | 200 nA | 1 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 44.2 V | 4 kW | 36 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | DO-221AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2018-09-05 | Vishay |