Filter Your Search
1 - 1 of 1 results
|
SMA6J130A-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 204 V | 4 W | 152 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | 159 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | SMA, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |