Filter Your Search
1 - 1 of 1 results
|
SMA6J48CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 1 µA | 56.1 V | SILICON | 53.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 48 V | 1 | AVALANCHE | PRSM-MIN | 58.9 V | 600 W | 48 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | not_compliant | Bourns |