Filter Your Search
1 - 10 of 74 results
|
SZ1SMA70AT3G
Littelfuse Inc
|
$0.2975 | Yes | Active | 500 mW | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 86 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||||||||||||||||
|
SZ1SMA70CAT3G
Littelfuse Inc
|
$0.4783 | Yes | Active | 113 V | 2.5 µA | 500 mW | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 85.99 V | 400 W | 70 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||||||||||
|
SMAF70C
Thinking Electronic Industrial Co Ltd
|
Check for Price | Yes | Active | 113 V | 1 µA | 1 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86 V | 400 W | 70 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | THINKING ELECTRONIC INDUSTRIAL CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2018-02-22 | |||||||||||||||||||||||||||
|
1SMA70AT3
Motorola Mobility LLC
|
Check for Price | Transferred | 113 V | 2.5 µA | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 403B-01 | ||||||||||||||||||||||||||||||||||
|
SMA7071A4-S/PT50G-50
Amphenol Corporation
|
Check for Price | Active | AMPHENOL CORP | unknown | SMA-SMA | RF STRAIGHT ADAPTER | FEMALE-FEMALE | THREADED | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | GENERAL PURPOSE | NO | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
1SMA70CAT3
Motorola Mobility LLC
|
Check for Price | Transferred | 113 V | 2.5 µA | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 403B-01 | ||||||||||||||||||||||||||||||||||
|
SMA7071A2-B/NT50G-50
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | A/D ELECTRONICS INC | unknown | RF CONNECTOR ADAPTER | NO | NO | NO | JACK | SMA7071A2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1SMA7.0AT3G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | 500 mW | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | ZENER | HIGH RELIABILITY | 8.6 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | CASE 403D-02 | ||||||||||||||||||||||||||||
|
P4SMA70ABK
Central Semiconductor Corp
|
Check for Price | Obsolete | 113 V | 83.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 70 V | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SMA7036M
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | NO | 1 | Not Qualified | R-PZIP-T15 | e3 | 260 | 15 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | ZIP, | compliant | EAR99 | 8542.39.00.01 | 15 | ZIP | STEPPER MOTOR CONTROLLER | ZIP |