Parametric results for: SMAJ10CA-TR. under Transient Suppressors

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
Manufacturer Part Number: smaj10catr
Select parts from the table below to compare.
Compare
Compare
SMAJ10CA/TR13
YAGEO Corporation
$0.0961 Yes Active 17 V 5 µA 3.3 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 12.3 V 400 W 10 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMAJ10CA-TR
STMicroelectronics
$0.2214 Yes Active 21.7 V 775 pF 5 µA 3.3 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AC 2
P4SMAJ10CAT/R7
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 12.8 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC compliant DO-214AC 2 R-PDSO-C2
SMAJ10CATRTB
Fagor Electrónica
Check for Price Yes Active 17 V 10 µA 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.3 V 400 W 10 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21; MIL-STD-750 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
MASMAJ10CATR
Microsemi Corporation
Check for Price No Obsolete 17 V 1.56 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-214AC 2 PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN
SMAJ10CATR
Microsemi Corporation
Check for Price No Obsolete 17 V 1.56 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-214AC 2 PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN
SMAJ10CATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 17 V 10 µA 3.3 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.3 V 400 W 10 V R-PDSO-C2 MIL-STD-750 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD not_compliant EAR99 8541.10.00.50 2018-08-30 SMA, 2 PIN
MSPSMAJ10CATR
Microsemi Corporation
Check for Price No Obsolete 1.56 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-214AC 2 R-PDSO-C2
SMAJ10CA/TR13
Pulse Electronics Corporation
Check for Price Active 17 V 10 µA 3.3 W 11.7 V SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 12.3 V 400 W 10 V R-PDSO-C2 UL CERTIFIED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50
MVSMAJ10CATR
Microsemi Corporation
Check for Price No Obsolete 17 V 1.56 W SILICON 11.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 10 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP unknown EAR99 8541.10.00.50 DO-214AC 2 PLASTIC, SMAJ, 2 PIN