Filter Your Search
1 - 1 of 1 results
|
SMAJ10CATRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 17 V | 10 µA | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 400 W | 10 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |