Parametric results for: SMAJ11CA under Transient Suppressors

Filter Your Search

1 - 10 of 242 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smaj11ca
Select parts from the table below to compare.
Compare
Compare
SMAJ11CA
SPC Multicomp
$0.0353 Yes Yes Active 1 W SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 13.5 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50
P4SMAJ11CA-AQ
Diotec Semiconductor AG
$0.0672 Yes Active 18.2 V 1 µA 1 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE 13.5 V 400 W 11 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
SMAJ11CA/TR7
YAGEO Corporation
$0.1100 Yes Active 18.2 V 1 µA 3.3 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 13.5 V 400 W 11 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMAJ11CA-13-F
Diodes Incorporated
$0.1577 No Yes Active 18.2 V 1 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 13.5 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC 2 not_compliant EAR99 8541.10.00.50 Diodes Incorporated SMA
SMAJ11CA-E3/61
Vishay Semiconductors
$0.1837 Yes Yes Active 18.2 V 1 µA 3.3 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 13.5 V 400 W 11 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
SMAJ11CA
Bourns Inc
$0.1861 Yes Yes Active 12.7 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE 13.2 V 400 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 Bourns
SMAJ11CAE3/TR13
Microchip Technology Inc
$0.1945 Yes Active 1 W SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE 13.5 V 400 W Not Qualified R-PDSO-C2 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE PURE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
SMAJ11CA
Littelfuse Inc
$0.2092 No Yes Active 3.5 V 18.2 V 1 µA 3.3 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 13.5 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMAJ11CA-TP
Micro Commercial Components
$0.2112 Yes Yes Active 18.2 V 1 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE 13.5 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AC R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
SMAJ11CA-E3/61
Vishay Intertechnologies
$0.2342 Yes Active 18.2 V 1 µA 3.3 W 12.85 V SILICON 12.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 11 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 13.5 V 400 W 11 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay