Filter Your Search
1 - 2 of 2 results
|
SMAJ130A-E3/61
Vishay Intertechnologies
|
$0.1050 | Yes | Active | 3.5 V | 209 V | 1 µA | 3.3 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 159 V | 300 W | 130 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | |||||||
|
SMAJ130A-E3/61
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3.5 V | 209 V | 1 µA | 3.3 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 159 V | 300 W | 130 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | DO-214AC | 2 | EAR99 | 8541.10.00.50 |