Filter Your Search
1 - 4 of 4 results
|
SMAJ150CA/TR13
YAGEO Corporation
|
$0.1047 | Yes | Active | 243 V | 1 µA | 3.3 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 185 V | 400 W | 150 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||
|
SMAJ150CA/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 | |||||||||||||||||||||||||||||||||||||||
|
P4SMAJ150CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | 192.5 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | DO-214AC | R-PDSO-C2 | 2 | |||||||||||||||
|
SMAJ150CA/TR13
Pulse Electronics Corporation
|
Check for Price | Active | 243 V | 1 µA | 3.3 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 185 V | 400 W | 150 V | R-PDSO-C2 | UL CERTIFIED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 |