Filter Your Search
1 - 10 of 20 results
|
SMAJ16CA/TR13
YAGEO Corporation
|
$0.1073 | Yes | Active | 26 V | 1 µA | 3.3 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 19.7 V | 400 W | 16 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | |||||||
|
SMAJ16CA/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 26 V | 1 µA | 3.3 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 19.7 V | 400 W | 16 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||
|
P4SMAJ16CATRF
World Products Inc
|
Check for Price | Yes | Yes | Active | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | DO-214AC | PLASTIC PACKAGE-2 | 2 | |||||||||||||||
|
SMAJ16CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 16 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SMAJ16CA/TR7
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 | |||||||||||||||||||||||||||||||||||||||||
|
P4SMAJ16CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 20.5 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | DO-214AC | R-PDSO-C2 | 2 | |||||||||||||||||
|
P4SMAJ16CAT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 20.5 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | DO-214AC | R-PDSO-C2 | 2 | |||||||||||||||||
|
SMAJ16CA/TR13
BrightKing Inc
|
Check for Price | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 | |||||||||||||||||||||||||||||||||||||||||
|
SMAJ16CA/TR7
Pulse Electronics Corporation
|
Check for Price | Active | 26 V | 1 µA | 3.3 W | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 19.7 V | 400 W | 16 V | R-PDSO-C2 | UL CERTIFIED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MSPSMAJ16CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 |