Filter Your Search
1 - 2 of 2 results
|
SMAJ170C-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 275 V | 199 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 170 V | AVALANCHE | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
![]() |
SMAJ170C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 275 V | 1 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 209 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | SMA, 2 PIN | 2 |