Filter Your Search
1 - 1 of 1 results
|
SMAJ180A-T13
ProTek Devices
|
Check for Price | Yes | Active | 291.6 V | 1 W | 210 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 220 V | 400 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |