Filter Your Search
1 - 1 of 1 results
|
SMAJ24CAQ-13-F
Diodes Incorporated
|
$0.2238 | Yes | Active | 1 W | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 29.5 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101; ISO 7637-2; ISO 10605 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-24 |