Filter Your Search
1 - 10 of 11 results
|
SMAJ40AHF4
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SMAJ40AHF3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
PGSMAJ40AHF3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 64.5 V | 1 µA | 1 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 400 W | 40 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||
|
PGSMAJ40AHF4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 64.5 V | 1 µA | 1 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 400 W | 40 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||
|
SMAJ40AHF4G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SMAJ40AHF3G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
ASMAJ40A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3.5 V | 64.5 V | 5 µA | 1 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 400 W | 40 V | R-PDSO-C2 | AEC-Q101; MIL-STD-750 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMAJ40A-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 3.5 V | 64.5 V | 5 µA | 1 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 400 W | 40 V | R-PDSO-C2 | MIL-STD-750 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-04-08 | |||||||||
|
SMAJ40AHF2G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
PGSMAJ40AHF2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 64.5 V | 1 µA | 1 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.1 V | 400 W | 40 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 |