Filter Your Search
1 - 10 of 1,621 results
|
P4SMAJ7.0CA
Diotec Semiconductor AG
|
$0.0522 | Yes | Active | 1 W | SILICON | 7.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P4SMAJ70CA
Diotec Semiconductor AG
|
$0.0522 | Yes | Active | 1 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86.4 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P4SMAJ7.0A
Diotec Semiconductor AG
|
$0.0522 | Yes | Active | 1 W | SILICON | 7.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P4SMAJ70A
Diotec Semiconductor AG
|
$0.0540 | Yes | Active | 1 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86.4 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P4SMAJ70A-AQ
Diotec Semiconductor AG
|
$0.0668 | Yes | Active | 3.5 V | 113 V | 1 µA | 1 W | 82.1 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86.4 V | 400 W | 70 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | ||||||||||
|
P4SMAJ70CA-AQ
Diotec Semiconductor AG
|
$0.0668 | Yes | Active | 113 V | 1 µA | 1 W | 82.1 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86.4 V | 400 W | 70 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||||||||
|
SMAJ70CA-TR
STMicroelectronics
|
$0.0900 | Yes | Active | 146 V | 115 pF | 1 µA | 3.3 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||||
|
SMAJ7.0CA
SPC Multicomp
|
$0.0982 | Yes | Yes | Active | 1 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 8.6 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SMAJ70A/TR7
YAGEO Corporation
|
$0.1121 | Yes | Active | 113 V | 1 µA | 3.3 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 86 V | 400 W | 70 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||||||
|
SMAJ7.0A-13-F
Diodes Incorporated
|
$0.1260 | No | Yes | Active | 12 V | 1 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.6 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | 2 | not_compliant | EAR99 | 8541.10.00.50 | SMA |