Filter Your Search
1 - 10 of 15 results
|
SMAJ70AG-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SMAJ7.0AG-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SMAJ7.0A-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.95 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | R-PDSO-C2 | |||||||||||||||
|
SMAJ70A-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 113 V | 1 W | 81.895 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 89.5 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AC | 2 | |||||||||
|
SMAJ70AG-SMA-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 113 V | 1 µA | 3.3 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 86 V | 400 W | 70 V | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMAJ7.0A-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 12 V | 1 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | 8.95 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AC | 2 | |||||||||
|
SMAJ70A-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 1 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 89.5 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | R-PDSO-C2 | |||||||||||||||
|
SMAJ7.0AG
Taiwan Semiconductor
|
Check for Price | Active | e3 | 1 | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SMAJ70A-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | 89.5 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | DO-214AC | 2 | |||||||||||
|
SMAJ7.0A-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 |