Filter Your Search
1 - 8 of 8 results
|
P4SMAJ90A-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 1 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMAJ9.0A-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 1 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.05 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-C2 | unknown | |||||||||||||||
|
P4SMAJ90A-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 146 V | 1 W | 107.75 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 111 V | 400 W | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
P4SMAJ9.0A-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 1 W | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.1 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMAJ9.0A-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 15.4 V | 1 W | 10.525 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.05 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
P4SMAJ9.0A-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 15.4 V | 1 W | 10.25 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | 11.1 V | 400 W | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
SMAJ90A-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 146 V | 1 W | 105.265 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 110.53 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMAJ90A-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 1 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 110.53 V | 400 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-C2 | unknown |