Filter Your Search
1 - 10 of 10 results
|
MXSMAJP4KE160AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MASMAJP4KE160AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.52 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 168 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMAJP4KE160AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 219 V | 1.52 W | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
SMAJP4KE160AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.52 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 168 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MXSMAJP4KE160AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MQSMAJP4KE160AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MASMAJP4KE160AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.52 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MVSMAJP4KE160AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MQSMAJP4KE160AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MVSMAJP4KE160AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |