Filter Your Search
1 - 10 of 32 results
|
MASMAJP4KE33AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 34.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
SMAJP4KE33A-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
SMAJP4KE33A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | 34.7 V | 400 W | R-PDSO-C2 | UL RECOGNIZED | DO-214AC | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMAJP4KE33AQ-TP
Micro Commercial Components
|
Check for Price | Active | 45.7 V | 31.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | 28.2 V | 34.65 V | 400 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC | |||||||||||||||||||||||||||||||||
|
SMAJP4KE33A
Micro Commercial Components
|
Check for Price | No | Active | 45.7 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | 34.7 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | MCC | ||||||||||
|
MXSMAJP4KE33AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | 34.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AC | ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MSPSMAJP4KE33ATR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 34.7 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MQSMAJP4KE33ATR
Microsemi Corporation
|
Check for Price | No | Yes | Transferred | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | 34.7 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXSMAJP4KE33ATR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | 34.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214BA | PLASTIC, SMAJ, BA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MASMAJP4KE33ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | TR, 7 INCH; 750 | 34.7 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214BA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 |