Parametric results for: SMB9.0A under Transient Suppressors

Filter Your Search

1 - 10 of 42 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smb90a
Select parts from the table below to compare.
Compare
Compare
SZ1SMB9.0AT3G
Littelfuse Inc
$0.2113 Yes Active 15.4 V 5 µA 550 mW 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 11.1 V 600 W 9 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE
SZ1SMB90AT3G
Littelfuse Inc
$0.2113 Yes Active 146 V 5 µA 550 mW 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 111 V 600 W 90 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE
TPSMB90A-VR
Littelfuse Inc
$0.4050 Yes Active 3.5 V 146 V 1 µA 5 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY 111 V 600 W 90 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 265 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50
1SMB9.0ATIN/LEAD
Central Semiconductor Corp
Check for Price No Active 15.4 V 5 µA 10.75 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE 11.5 V 600 W 9 V R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
1SMB90A
Motorola Mobility LLC
Check for Price No Obsolete 146 V 5 µA SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MOTOROLA INC unknown EAR99 8541.10.00.50 R-PDSO-C2 2 CASE 403A-03
1SMB9.0ATR13
Central Semiconductor Corp
Check for Price No No Active 15.4 V 10.75 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE 11.5 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 R-PDSO-C2
SMB90A
World Products Inc
Check for Price Obsolete 146 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 90 V WORLD PRODUCTS INC unknown EAR99 8541.10.00.50
SZ1SMB9.0AT3G
onsemi
Check for Price Yes Transferred 15.4 V 550 mW 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE 11.1 V 600 W R-PDSO-C2 AEC-Q101; UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL ON SEMICONDUCTOR compliant EAR99 8541.10.00.50 R-PDSO-C2
1SMB90ATR13
Central Semiconductor Corp
Check for Price No No Active 146 V 107.75 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 115.5 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 R-PDSO-C2
1SMB9.0ABKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 15.4 V 10.75 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 9 V CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50