Filter Your Search
1 - 2 of 2 results
|
SMBG110AHE3/52
Vishay Intertechnologies
|
Check for Price | Yes | Active | 177 V | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 135 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SMBG, 2 PIN | not_compliant | |||||||
|
SMBG110AHE3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 177 V | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY | 135 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | DO-215AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | unknown | DO-215AA | 2 | EAR99 | 8541.10.00.50 |