Parametric results for: SMBJ12CATR under Transient Suppressors

Filter Your Search

1 - 10 of 40 results

|
-
-
-
-
Manufacturer Part Number: smbj12catr
Select parts from the table below to compare.
Compare
Compare
SMBJ12CA/TR13
YAGEO Corporation
$0.1323 Yes Active 5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 14.7 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMBJ12CA-TR
STMicroelectronics
$0.2413 Yes Active 25.3 V 5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 4 kW Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AA 2
MSMBJ12CA/TR
Microsemi Corporation
$1.3414 No Transferred 19.9 V 1.38 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE HIGH RELIABILITY 14.7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50 Microsemi Corporation
MASMBJ12CA/TR
Microsemi Corporation
$6.0217 No Transferred 19.9 V 1.38 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE TR, 7 INCH; 750 14.7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 Microsemi Corporation
MASMBJ12CA/TR
Microchip Technology Inc
$6.0320 No Active 19.9 V 1.38 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE TR, 7 INCH; 750 14.7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant
MSPSMBJ12CATR
Microsemi Corporation
Check for Price No Obsolete 1.38 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE TR, 7 INCH: 750 14.7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
SMBJ12CA/TR7
Microsemi Corporation
Check for Price No No Obsolete 1.38 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 14.7 V 600 W R-PDSO-J2 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE J BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50 DO-214AA 2
SMBJ12CA/TR7
YAGEO Corporation
Check for Price Yes Active 5 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 14.7 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
P6SMBJ12CAT/R13
Surge Components Inc
Check for Price Obsolete SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
MASMBJ12CATR
Microsemi Corporation
Check for Price No No Transferred 19.9 V 1.38 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE TR, 7 INCH; 750 14.7 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2