Filter Your Search
1 - 2 of 2 results
|
SMBJ12CHE3/52
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 22 V | 14.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 12 V | 600 W | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
SMBJ12CHE3/52
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 16.3 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-C2 | 2 |