Filter Your Search
1 - 6 of 6 results
|
P6SMBJ14C-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 5 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 19.1 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBJ14CT3
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 1.5 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 19.8 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMBJ14C-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 19.07 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-C2 | unknown | ||||||||||||||||
|
SMBJ14CT3
Crydom Inc
|
Check for Price | Obsolete | 25.8 V | 1.5 W | 17.7 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | LOW INDUCTANCE | 19.8 V | 600 W | Not Qualified | R-PDSO-C2 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CRYDOM INC | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SMBJ14C-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 19.07 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6SMBJ14C-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 25.8 V | 5 W | 17.7 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 19.1 V | 600 W | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 |