Filter Your Search
1 - 2 of 2 results
|
SMBJ154A-TR
STMicroelectronics
|
$0.1324 | Yes | Active | 317 V | 5 W | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | 4 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||
|
SMBJ154ATRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 246 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 |