Parametric results for: SMBJ170CA-HF under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: smbj170cahf
Select parts from the table below to compare.
Compare
Compare
ASMBJ170CA-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 275 V 5 µA 5 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 209 V 600 W 170 V R-PDSO-C2 AEC-Q101; MIL-STD-750 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
SMBJ170CA-HF-TP
Micro Commercial Components
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 2018-11-08
SMBJ170CA-HF
Micro Commercial Components
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 2018-11-08
SMBJ170CA-HF
Comchip Technology Corporation Ltd
Check for Price Active 275 V 5 µA 5 W 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 209 V 600 W 170 V R-PDSO-C2 MIL-STD-750 DO-214AA 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 2019-04-08
AUSMBJ170CA-HF
Comchip Technology Corporation Ltd
Check for Price Yes Active 275 V 1 µA 199 V SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 209 V 600 W 170 V R-PDSO-C2 AEC-Q101 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL COMCHIP TECHNOLOGY CO LTD compliant SMB, 2 PIN