Parametric results for: SMBJ180A under Transient Suppressors

Filter Your Search

1 - 10 of 112 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smbj180a
Select parts from the table below to compare.
Compare
Compare
SMBJ180A
Littelfuse Inc
$0.1746 No Yes Active 3.5 V 292 V 1 µA 5 W 211.5 V SILICON 201 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 180 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 222 V 600 W 180 V Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMBJ180A-QH
Bourns Inc
$0.2590 Yes Active 292 V 1 µA 211.5 V SILICON 201 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 180 V 1 AVALANCHE PRSM-MIN 222 V 600 W 180 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL BOURNS INC SMB, 2 PIN unknown
P6SMBJ180A
Micro Commercial Components
Check for Price No Obsolete SILICON 171 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 154 V 1 AVALANCHE 189 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICRO COMMERCIAL COMPONENTS DO-214AA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
P6SMBJ180AT3
Littelfuse Inc
Check for Price Yes Obsolete LITTELFUSE INC unknown EAR99 8541.10.00.50
SMBJ180A
Luguang Electronic Technology Co Ltd
Check for Price Active SMB SMB
SMBJ180A/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
1.0SMBJ180A-T13
ProTek Devices
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 270 NOT SPECIFIED Pure Tin (Sn) PROTEK DEVICES compliant EAR99 8541.10.00.50 2018-07-11
SMBJ180A
Galaxy Microelectronics
Check for Price Active 291 V 5 µA 210.5 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 180 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 221 V 600 W 180 V R-PDSO-C2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SMB, 2 PIN unknown EAR99 8541.10.00.50
P6SMBJ180A-T/R
PanJit Semiconductor
Check for Price Yes Yes Active 292 V 214.2 V SILICON 198 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 180 V 1 AVALANCHE LOW INDUCTANCE 230.4 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
SMBJ180A-A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 292 V 1 µA 211.5 V SILICON 201 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 180 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 222 V 600 W 180 V R-PDSO-C2 AEC-Q101; MIL-STD-750 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50 2018-08-03