Filter Your Search
1 - 10 of 13 results
|
SMBJ19CAQ-TP
Micro Commercial Components
|
Check for Price | Active | 30.8 V | 5 W | 22.2 V | 21.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | 19 V | 1 | AVALANCHE | 23.3 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC | |||||||||||||||||||||||||||
|
AUSMBJ19CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 30.8 V | 1 µA | 22.2 V | SILICON | 21.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.3 V | 600 W | 19 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | SMB, 2 PIN | ||||||||||||
|
SMBJ19CA
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMB | SMB | |||||||||||||||||||||||||||||||||||||||||
|
SMBJ19CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 30.8 V | 1 µA | 5 W | 22.2 V | SILICON | 21.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.3 V | 600 W | 19 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMBJ19CAG-SMB-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SMBJ19CA
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | TRANS VOLTAGE SUPPRESSOR DIODE | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
SMBJ19CAL-SMB-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SMBJ19CA
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
SMBJ19CA-T13
ProTek Devices
|
Check for Price | Yes | Active | 30.8 V | 5 W | 22.2 V | SILICON | 21.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 19 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 23.3 V | 600 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | compliant | R-PDSO-C2 | EAR99 | 8541.10.00.50 | |||||||||
|
SMBJ19CA
Secos Corporation
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SECOS CORP | compliant | EAR99 | 8541.10.00.50 |