Filter Your Search
1 - 10 of 40 results
|
SMBJ28A/TR13
YAGEO Corporation
|
$0.1277 | Yes | Active | 45.4 V | 5 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | 34.4 V | 600 W | R-PDSO-C2 | e3 | UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YAGEO CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | ||||||
![]() |
SMBJ28A-TR
STMicroelectronics
|
$0.2417 | Yes | Active | 59 V | 5 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 4 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | DO-214AA | 2 | ||||||||
|
MSMBJ28A/TR
Microsemi Corporation
|
$1.1447 | No | Transferred | 45.4 V | 1.38 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 600 W | Not Qualified | R-PDSO-J2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | DUAL | MICROSEMI CORP | PLASTIC, SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||
|
MSMBJ28A/TR
Microchip Technology Inc
|
$1.3250 | No | Active | 45.4 V | 1.38 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 600 W | Not Qualified | R-PDSO-J2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMBJ, 2 PIN | compliant | ||||||||||||
|
MXSMBJ28A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 45.4 V | 1.38 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | HIGH RELIABILITY | 34.4 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P6SMBJ28AT/R13
Surge Components Inc
|
Check for Price | Obsolete | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
![]() |
SMBJ28ATR
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.37 V | 600 W | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||||||
|
SMBJ28ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 45.4 V | 32.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 28 V | TR, 7 INCH: 750 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
![]() |
SMBJ28A/TR13
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.38 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.4 V | 600 W | R-PDSO-J2 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||||||||
![]() |
MXSMBJ28A/TR13
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.38 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.4 V | 600 W | R-PDSO-J2 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 |