Filter Your Search
1 - 2 of 2 results
|
SMBJ33AR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 53.3 V | 3 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SMBJ33AR4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 53.3 V | 3 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 40.6 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |