Filter Your Search
1 - 2 of 2 results
|
SMBJ36A-M3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3.5 V | 58.1 V | 1 µA | 5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 44.2 V | 600 W | 36 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
SMBJ36A-M3/52
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 58.1 V | 1 µA | 5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 44.2 V | 600 W | 36 V | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay |