Filter Your Search
1 - 1 of 1 results
![]() |
SMBJ36AHE3/52
Vishay Semiconductors
|
$0.3172 | Yes | Yes | Active | 58.1 V | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | UL RECOGNIZED, HIGH RELIABILITY | 44.2 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AA | R-PDSO-C2 | 2 | unknown | Vishay |